cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-142-0

DigiKey Part Number
314-BU-142-0-ND
Manufacturer
Manufacturer Product Number
BU-142-0
Description
BATTERY CLIP STEEL INSUL 250A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
250 A Insulated Battery Terminal Clamp Test Clip Steel 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Type
Battery Terminal Clamp
Jaw Opening
1.500" (38.10mm)
Voltage - Rated
-
Current Rating (Amps)
250 A
Material
Steel
Plating
Copper
Material - Insulation
Poly-Vinyl Chloride (PVC)
Insulation
Insulated
Color
Black
Length
6.000" (152.40mm)
Termination
Screw or Solder
Quantity
1 Piece
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$30.04000$30.04
Manufacturers Standard Package