MP4088GN-Z is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.98000

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.00000

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.59000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.45046
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.23788
Datasheet
MPQ4569GN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4088GN-Z

DigiKey Part Number
MP4088GN-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4088GN-Z
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Buck, Boost Triac Dimming 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Buck, Boost
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
5V
Voltage - Output
-
Current - Output / Channel
-
Frequency
22kHz
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.