
2195640006 | |
---|---|
DigiKey Part Number | 900-2195640006-ND |
Manufacturer | |
Manufacturer Product Number | 2195640006 |
Description | CONN RCPT 6POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195640006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 6 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.11000 | $23.11 |
10 | $19.63700 | $196.37 |
25 | $18.40680 | $460.17 |
50 | $17.52860 | $876.43 |
100 | $16.69210 | $1,669.21 |
250 | $15.64788 | $3,911.97 |
500 | $14.90184 | $7,450.92 |
1,000 | $14.19167 | $14,191.67 |