


2195620028 | |
---|---|
DigiKey Part Number | 900-2195620028-ND |
Manufacturer | |
Manufacturer Product Number | 2195620028 |
Description | CONN PLUG 36POS R/A PRESS-FIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position Plug, Male Blades Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2195620028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 36 | |
Pitch | - | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 5 | |
Termination | Press-Fit | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.38000 | $36.38 |
15 | $30.04467 | $450.67 |
30 | $28.61067 | $858.32 |
60 | $27.24533 | $1,634.72 |
105 | $26.19133 | $2,750.09 |
255 | $24.60329 | $6,273.84 |
510 | $23.43065 | $11,949.63 |