0857321008 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: $86.70600
Datasheet
0857321008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0857321008

DigiKey Part Number
WM10506-ND
Manufacturer
Manufacturer Product Number
0857321008
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
EDA/CAD Models
0857321008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
12
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.002" (25.46mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
9
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Brass
Housing Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$143.36000$143.36
10$121.86700$1,218.67
27$113.62556$3,067.89
54$108.20833$5,843.25
108$104.20769$11,254.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.