0833-2X6R-55-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1840858-4

DigiKey Part Number
5923-9-1840858-4-ND
Manufacturer
Manufacturer Product Number
9-1840858-4
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
EDA/CAD Models
9-1840858-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
12
Number of Rows
2
Applications
10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.004" (25.50mm)
LED Color
Green, Yellow - Green, Yellow
Number of Cores per Jack
9
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
-
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$86.70600$1,734.12
Manufacturers Standard Package