
823-22-008-10-040101 | |
---|---|
DigiKey Part Number | 54-823-22-008-10-040101-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-008-10-040101 |
Description | SPRING-LOADED CONNECTOR WITH FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.93000 | $8.93 |
10 | $7.58800 | $75.88 |
25 | $7.11240 | $177.81 |
50 | $6.77240 | $338.62 |
100 | $6.44920 | $644.92 |
250 | $6.04548 | $1,511.37 |
500 | $5.75706 | $2,878.53 |
1,000 | $5.48251 | $5,482.51 |
2,500 | $5.13969 | $12,849.23 |