
823-22-006-10-040101 | |
---|---|
DigiKey Part Number | 54-823-22-006-10-040101-ND |
Manufacturer | |
Manufacturer Product Number | 823-22-006-10-040101 |
Description | SPRING-LOADED CONNECTOR WITH FLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
10 | $6.18100 | $61.81 |
25 | $5.79280 | $144.82 |
67 | $5.40343 | $362.03 |
134 | $5.14545 | $689.49 |
268 | $4.89985 | $1,313.16 |
536 | $4.66610 | $2,501.03 |
1,005 | $4.46378 | $4,486.10 |
2,546 | $4.18074 | $10,644.16 |