SMBJ5927BE3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.67025
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.98162
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.63731
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $1.67563
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13341
Datasheet
DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5927BE3/TR13

DigiKey Part Number
150-SMBJ5927BE3/TR13TR-ND - Tape & Reel (TR)
150-SMBJ5927BE3/TR13CT-ND - Cut Tape (CT)
150-SMBJ5927BE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5927BE3/TR13
Description
DIODE ZENER 12V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 12 V 2 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
6.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes