MCP6271T-E/MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 213
Unit Price: $1.07000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,037
Unit Price: $9.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 118
Unit Price: $8.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.11848
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.50000
Datasheet
8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6271T-E/MS

DigiKey Part Number
MCP6271T-E/MSTR-ND - Tape & Reel (TR)
MCP6271T-E/MSCT-ND - Cut Tape (CT)
MCP6271T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6271T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6271T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.9V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
170µA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.03000$1.03
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.76112$1,902.80
Manufacturers Standard Package