
AD8236ARMZ-RL | |
---|---|
DigiKey Part Number | 505-AD8236ARMZ-RLTR-ND - Tape & Reel (TR) 505-AD8236ARMZ-RLCT-ND - Cut Tape (CT) 505-AD8236ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8236ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8236ARMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.011V/µs | |
-3db Bandwidth | 23 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3.5 mV | |
Current - Supply | 33µA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.60000 | $7.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.60177 | $7,805.31 |