AT24CS16-MAHM-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.26000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,147
Unit Price: $0.64000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 200
Unit Price: $0.64000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.66001
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 4,082
Unit Price: $0.43000
Datasheet
8-UDFN; 8MA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-UDFN; 8MA2
Introducing Atmel Studio 7

AT24CS16-MAHM-E

DigiKey Part Number
AT24CS16-MAHM-ETR-ND - Tape & Reel (TR)
AT24CS16-MAHM-ECT-ND - Cut Tape (CT)
AT24CS16-MAHM-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT24CS16-MAHM-E
Description
IC EEPROM 16KBIT I2C 8UDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 550 ns 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT24CS16-MAHM-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.57472$8,620.80
Manufacturers Standard Package