SMCJ1.5KE56A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,672
Unit Price: $0.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.41666
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.39458
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.09000
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
Micro Commercial Components Corporate Video

SMCJ1.5KE56A-TP

DigiKey Part Number
SMCJ1.5KE56A-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE56A-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE56A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE56A-TP
Description
TVS DIODE 47.8VWM 77VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.32800$3.28
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32129$963.87
6,000$0.32057$1,923.42
9,000$0.31986$2,878.74
Manufacturers Standard Package