


TPSMC56A | |
---|---|
DigiKey Part Number | F6545TR-ND - Tape & Reel (TR) F6545CT-ND - Cut Tape (CT) F6545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC56A |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC56A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39487 | $1,184.61 |
6,000 | $0.38831 | $2,329.86 |
9,000 | $0.38175 | $3,435.75 |
15,000 | $0.37412 | $5,611.80 |