
MMSZ5236BHE3-TP | |
---|---|
DigiKey Part Number | 353-MMSZ5236BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5236BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5236BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236BHE3-TP |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.23000 | $2.30 |
100 | $0.14310 | $14.31 |
500 | $0.10508 | $52.54 |
1,000 | $0.09276 | $92.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07707 | $231.21 |
6,000 | $0.06914 | $414.84 |
9,000 | $0.06510 | $585.90 |
15,000 | $0.06055 | $908.25 |
21,000 | $0.05786 | $1,215.06 |
30,000 | $0.05524 | $1,657.20 |
75,000 | $0.04948 | $3,711.00 |
150,000 | $0.04593 | $6,889.50 |
300,000 | $0.04371 | $13,113.00 |