
MMSZ5236B-HF | |
---|---|
DigiKey Part Number | 641-MMSZ5236B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5236B-HF |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.06985 | $209.55 |
6,000 | $0.06256 | $375.36 |
9,000 | $0.05884 | $529.56 |
15,000 | $0.05466 | $819.90 |
21,000 | $0.05218 | $1,095.78 |
30,000 | $0.04977 | $1,493.10 |
75,000 | $0.04448 | $3,336.00 |
150,000 | $0.04121 | $6,181.50 |
300,000 | $0.03854 | $11,562.00 |