


FR601GP-TP | |
---|---|
DigiKey Part Number | FR601GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR601GP-TP |
Description | DIODE STANDARD 50V 6A R6 |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.75716 | $378.58 |
1,000 | $0.69065 | $690.65 |
1,500 | $0.65677 | $985.15 |
2,500 | $0.61870 | $1,546.75 |
3,500 | $0.59614 | $2,086.49 |
5,000 | $0.57422 | $2,871.10 |
12,500 | $0.54640 | $6,830.00 |