
FR601T-G | |
---|---|
DigiKey Part Number | 641-FR601T-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR601T-G |
Description | DIODE STANDARD 50V 6A R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 6A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.36788 | $183.94 |
1,000 | $0.33137 | $331.37 |
1,500 | $0.31274 | $469.11 |
2,500 | $0.29179 | $729.48 |
3,500 | $0.27937 | $977.80 |
5,000 | $0.26731 | $1,336.55 |
12,500 | $0.24082 | $3,010.25 |
25,000 | $0.22445 | $5,611.25 |
50,000 | $0.22220 | $11,110.00 |