
EBMS100505H221 | |
---|---|
DigiKey Part Number | 5262-EBMS100505H221TR-ND - Tape & Reel (TR) 5262-EBMS100505H221CT-ND - Cut Tape (CT) 5262-EBMS100505H221DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS100505H221 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05400 | $0.54 |
25 | $0.04720 | $1.18 |
50 | $0.04220 | $2.11 |
100 | $0.03790 | $3.79 |
250 | $0.03276 | $8.19 |
500 | $0.02926 | $14.63 |
1,000 | $0.02602 | $26.02 |
5,000 | $0.01940 | $97.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01688 | $168.80 |
20,000 | $0.01456 | $291.20 |