
BBNQ00100505221Y00 | |
---|---|
DigiKey Part Number | 553-BBNQ00100505221Y00TR-ND - Tape & Reel (TR) 553-BBNQ00100505221Y00CT-ND - Cut Tape (CT) 553-BBNQ00100505221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBNQ00100505221Y00 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.05300 | $0.53 |
25 | $0.04600 | $1.15 |
50 | $0.04140 | $2.07 |
100 | $0.03700 | $3.70 |
250 | $0.03208 | $8.02 |
500 | $0.02862 | $14.31 |
1,000 | $0.02544 | $25.44 |
5,000 | $0.01898 | $94.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01652 | $165.20 |
20,000 | $0.01423 | $284.60 |
30,000 | $0.01417 | $425.10 |