


MX25U6432FZBI02 | |
---|---|
DigiKey Part Number | 1092-MX25U6432FZBI02TR-ND - Tape & Reel (TR) 1092-MX25U6432FZBI02CT-ND - Cut Tape (CT) 1092-MX25U6432FZBI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U6432FZBI02 |
Description | IC FLASH 64MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.50200 | $15.02 |
25 | $1.46080 | $36.52 |
50 | $1.42900 | $71.45 |
100 | $1.39720 | $139.72 |
250 | $1.35460 | $338.65 |
500 | $1.32244 | $661.22 |
1,000 | $1.29043 | $1,290.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.25378 | $6,268.90 |
10,000 | $1.22208 | $12,220.80 |