IS31BL3508B-STLS2-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 261
Unit Price: $0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,681
Unit Price: $1.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: $9.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.84441
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.55330
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.78000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31BL3508B-STLS2-TR

DigiKey Part Number
2521-IS31BL3508B-STLS2-TR-ND - Tape & Reel (TR)
2521-IS31BL3508B-STLS2-TRCT-ND - Cut Tape (CT)
2521-IS31BL3508B-STLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31BL3508B-STLS2-TR
Description
IC LED DRV RGLTR PWM SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.2A (Switch) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
38V
Current - Output / Channel
1.2A (Switch)
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.80000$8.00
25$0.75120$18.78
100$0.61310$61.31
250$0.56944$142.36
500$0.48462$242.31
1,000$0.38770$387.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31351$940.53
6,000$0.30498$1,829.88
9,000$0.30070$2,706.30
15,000$0.29596$4,439.40
21,000$0.29319$6,156.99
30,000$0.29053$8,715.90
Manufacturers Standard Package