
MP1518DG-LF-P | |
---|---|
DigiKey Part Number | 1589-1034-2-ND - Tape & Reel (TR) 1589-1034-1-ND - Cut Tape (CT) 1589-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1518DG-LF-P |
Description | IC LED DRVR RGLTR PWM 350MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) 8-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 25V | |
Current - Output / Channel | 350mA (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.04700 | $20.47 |
25 | $1.86200 | $46.55 |
100 | $1.65890 | $165.89 |
250 | $1.56188 | $390.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.50346 | $751.73 |
1,000 | $1.45535 | $1,455.35 |
1,500 | $1.43126 | $2,146.89 |
2,500 | $1.40457 | $3,511.43 |
3,500 | $1.38897 | $4,861.40 |
5,000 | $1.37396 | $6,869.80 |