IS31BL3231-DLS2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.35888
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31BL3231-DLS2-TR

DigiKey Part Number
2521-IS31BL3231-DLS2-TR-ND - Tape & Reel (TR)
2521-IS31BL3231-DLS2-TRCT-ND - Cut Tape (CT)
2521-IS31BL3231-DLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31BL3231-DLS2-TR
Description
IC LED DRIVER RGLTR 750MA 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 750mA (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
750mA (Flash)
Frequency
-
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable