IS31BL3232-DLS2-TR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.80023
Datasheet
10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31BL3232-DLS2-TR

DigiKey Part Number
2521-IS31BL3232-DLS2-TR-ND - Tape & Reel (TR)
2521-IS31BL3232-DLS2-TRCT-ND - Cut Tape (CT)
2521-IS31BL3232-DLS2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31BL3232-DLS2-TR
Description
IC LED DRIVER RGLTR 1.2A 10DFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 1.2A (Flash) 10-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Flash)
Frequency
-
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.