FEMTOSMDC008F-02 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $1.12000
Datasheet
0603 (1608 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

FEMTOSMDC008F-02

DigiKey Part Number
FEMTOSMDC008F-02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FEMTOSMDC008F-02
Description
PTC RESET FUSE 15V 50MA 0603
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 50 mA Ih Surface Mount 0603 (1608 Metric), Concave
EDA/CAD Models
FEMTOSMDC008F-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Hold (Ih) (Max)
50 mA
Current - Trip (It)
150 mA
Current - Max
40 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
3.8 Ohms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.