



FEMTOSMDC008F-2 | |
---|---|
DigiKey Part Number | FEMTOSMDC008F-2TR-ND - Tape & Reel (TR) FEMTOSMDC008F-2CT-ND - Cut Tape (CT) FEMTOSMDC008F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FEMTOSMDC008F-2 |
Description | PTC RESET FUSE 12V 80MA 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 80 mA | |
Current - Trip (It) | 200 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 2.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
5 | $0.93200 | $4.66 |
10 | $0.86000 | $8.60 |
50 | $0.71340 | $35.67 |
100 | $0.65820 | $65.82 |
250 | $0.59156 | $147.89 |
500 | $0.54562 | $272.81 |
1,000 | $0.50303 | $503.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42696 | $1,707.84 |
8,000 | $0.42474 | $3,397.92 |