
37201000001 | |
---|---|
DigiKey Part Number | F5476CT-ND - Cut Tape (CT) F5476TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37201000001 |
Description | FUSE BRD MNT 100MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37201000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.08 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 1.703 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.57000 | $1.57 |
5 | $1.30600 | $6.53 |
10 | $1.20500 | $12.05 |
50 | $1.00020 | $50.01 |
100 | $0.92260 | $92.26 |
250 | $0.82932 | $207.33 |
500 | $0.76474 | $382.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.73523 | $735.23 |
2,000 | $0.67740 | $1,354.80 |
3,000 | $0.64553 | $1,936.59 |
5,000 | $0.64227 | $3,211.35 |