MRT 100-AMMO is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.57000
Datasheet
MRF, MRT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 100-AMMO

DigiKey Part Number
5923-MRT100-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRT 100-AMMO
Description
FUSE BRD MNT 100MA 250VAC RADIAL
Customer Reference
Detailed Description
100 mA 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 100-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.02
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
2.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes