
37011600430 | |
---|---|
DigiKey Part Number | F4477-ND |
Manufacturer | |
Manufacturer Product Number | 37011600430 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.53 | |
Approval Agency | CCC, cURus, PSE, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
5 | $1.14600 | $5.73 |
10 | $1.05800 | $10.58 |
50 | $0.87780 | $43.89 |
200 | $0.74705 | $149.41 |
400 | $0.68898 | $275.59 |
600 | $0.65702 | $394.21 |
1,000 | $0.61876 | $618.76 |
5,000 | $0.53347 | $2,667.35 |