0034.6016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.30000
Datasheet
MSF 250 Short Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6016

DigiKey Part Number
486-2009-ND
Manufacturer
Manufacturer Product Number
0034.6016
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.94
Approval Agency
CCC, cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.53000$1.53
5$1.27000$6.35
10$1.17300$11.73
50$0.97300$48.65
100$0.89790$89.79
300$0.79000$237.00
500$0.74424$372.12
1,000$0.68609$686.09
5,000$0.56690$2,834.50
Manufacturers Standard Package