0MAX040.XPGLO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $13.99000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $6.54000
Datasheet

Parametric Equivalent


Littelfuse/Commercial Vehicle Products
In Stock: 0
Unit Price: $9.67000
Datasheet
0MAX020.HXGLO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0MAX020.HXGLO
0MAX020.HXGLO
0MAX040.XPGLO

0MAX040.XPGLO

DigiKey Part Number
0MAX040.XPGLO-ND
Manufacturer
Manufacturer Product Number
0MAX040.XPGLO
Description
FUSE AUTO 40A 32VAC 32VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Orange
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 695
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$17.08800$85.44
Manufacturers Standard Package