
0MAX040.X | |
---|---|
DigiKey Part Number | F5095-ND |
Manufacturer | |
Manufacturer Product Number | 0MAX040.X |
Description | FUSE AUTO 40A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE | |
Operating Temperature | - | |
Color | Orange | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.67000 | $9.67 |
5 | $8.02200 | $40.11 |
10 | $7.40200 | $74.02 |
50 | $6.13840 | $306.92 |
100 | $5.66100 | $566.10 |
250 | $5.08332 | $1,270.83 |
500 | $4.68324 | $2,341.62 |
1,000 | $4.31206 | $4,312.06 |