0ATO020.ZXPRO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.31550
Datasheet
0ATO020.VP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ATO020.ZXPRO

DigiKey Part Number
0ATO020.ZXPRO-ND
Manufacturer
Manufacturer Product Number
0ATO020.ZXPRO
Description
FUSE AUTO 20A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, SAE, UL
Operating Temperature
-
Color
Yellow
Size / Dimension
0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
5$24.74600$123.73
Manufacturers Standard Package