



0ATO020.VXPK | |
---|---|
DigiKey Part Number | 0ATO020.VXPK-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO020.VXPK |
Description | FUSE AUTO 20A 32VAC/VDC 5PK BOX |
Customer Reference | |
Detailed Description | 20 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, SAE, UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |