HR2220V801R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 1,097
Unit Price: $4.20000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $3.99000
Datasheet
240-2220 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2220V801R-00

DigiKey Part Number
240-1127-2-ND - Tape & Reel (TR)
240-1127-1-ND - Cut Tape (CT)
240-1127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR2220V801R-00
Description
FERRITE BEAD 800 OHM 2220 1LN
Customer Reference
Detailed Description
800 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
800 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.146" (3.70mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes