HR2220V701R-10 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $2.16000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 1,072
Unit Price: $4.20000
Datasheet
240-2220 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR2220V701R-10

DigiKey Part Number
240-HR2220V701R-10TR-ND - Tape & Reel (TR)
240-HR2220V701R-10CT-ND - Cut Tape (CT)
240-HR2220V701R-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR2220V701R-10
Description
FERRITE BEAD 700 OHM 2220 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
700 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.99000$3.99
10$2.75400$27.54
25$2.34840$58.71
50$2.06800$103.40
100$1.80730$180.73
250$1.78144$445.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45544$2,910.88
Manufacturers Standard Package