TPSD107K020R0085V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 122
Unit Price: $1.75000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.13557
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.10085
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.91714
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.87546
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.40310
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.04656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.94082
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.47232
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.34700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 950
Unit Price: $3.45000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107K020R0085V

DigiKey Part Number
478-TPSD107K020R0085VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107K020R0085V
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 85mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
85mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.22202$1,111.01
Manufacturers Standard Package