Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD107K020SNTV

DigiKey Part Number
478-TAJD107K020SNTVTR-ND - Tape & Reel (TR)
478-TAJD107K020SNTVCT-ND - Cut Tape (CT)
478-TAJD107K020SNTVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD107K020SNTV
Description
CAP TANT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD107K020SNTV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61013$1,525.32
5,000$0.58520$2,926.00
7,500$0.57272$4,295.40
12,500$0.55887$6,985.88
17,500$0.55078$9,638.65
25,000$0.54299$13,574.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.82000$1.82
10$1.18400$11.84
50$0.93040$46.52
100$0.85230$85.23
500$0.72032$360.16
1,000$0.67947$679.47
Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.13500$11.35
50$0.89200$44.60
100$0.81710$81.71
500$0.69062$345.31
1,000$0.65146$651.46
* All Digi-Reel orders will add a $9.50 reeling fee.