
TCJD107M010R0025 | |
---|---|
DigiKey Part Number | 478-12533-2-ND - Tape & Reel (TR) 478-12533-1-ND - Cut Tape (CT) 478-12533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M010R0025 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
10 | $1.83400 | $18.34 |
50 | $1.47720 | $73.86 |
100 | $1.36700 | $136.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.18084 | $590.42 |
1,000 | $1.12319 | $1,123.19 |
1,500 | $1.09432 | $1,641.48 |
2,500 | $1.06231 | $2,655.78 |
3,500 | $1.04361 | $3,652.63 |
5,000 | $1.02560 | $5,128.00 |
12,500 | $0.98682 | $12,335.25 |