
TCJY107M010R0025E | |
---|---|
DigiKey Part Number | 478-TCJY107M010R0025ETR-ND - Tape & Reel (TR) 478-TCJY107M010R0025ECT-ND - Cut Tape (CT) 478-TCJY107M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0025E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
10 | $1.77600 | $17.76 |
50 | $1.42820 | $71.41 |
100 | $1.32080 | $132.08 |
500 | $1.13928 | $569.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.05322 | $1,053.22 |
2,000 | $1.00786 | $2,015.72 |
3,000 | $0.98514 | $2,955.42 |
5,000 | $0.95995 | $4,799.75 |
7,000 | $0.94523 | $6,616.61 |
10,000 | $0.93107 | $9,310.70 |