
TAJB106K025TNJ | |
---|---|
DigiKey Part Number | 478-TAJB106K025TNJTR-ND - Tape & Reel (TR) 478-TAJB106K025TNJCT-ND - Cut Tape (CT) 478-TAJB106K025TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K025TNJ |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K025TNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.59300 | $5.93 |
50 | $0.45080 | $22.54 |
100 | $0.40710 | $40.71 |
500 | $0.33344 | $166.72 |
1,000 | $0.31065 | $310.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.29774 | $595.48 |
4,000 | $0.28201 | $1,128.04 |
6,000 | $0.27413 | $1,644.78 |
10,000 | $0.26539 | $2,653.90 |
14,000 | $0.26029 | $3,644.06 |
20,000 | $0.25537 | $5,107.40 |
50,000 | $0.24479 | $12,239.50 |