
TAJB106K025SNJ | |
---|---|
DigiKey Part Number | 478-TAJB106K025SNJTR-ND - Tape & Reel (TR) 478-TAJB106K025SNJCT-ND - Cut Tape (CT) 478-TAJB106K025SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K025SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K025SNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.67900 | $6.79 |
50 | $0.51380 | $25.69 |
100 | $0.44750 | $44.75 |
500 | $0.33142 | $165.71 |
1,000 | $0.28170 | $281.70 |
2,500 | $0.26513 | $662.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.25791 | $2,063.28 |
16,000 | $0.24755 | $3,960.80 |
24,000 | $0.24237 | $5,816.88 |
40,000 | $0.23662 | $9,464.80 |
56,000 | $0.23325 | $13,062.00 |