KGM31AR71E106KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.29000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: $0.87000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.93000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.59000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.87000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR71E106KL

DigiKey Part Number
478-KGM31AR71E106KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31AR71E106KL
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000$0.34816$5,570.56