CS1206KKX7R8BB106 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.30000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.50000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $1.59000
Datasheet
CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1206KKX7R8BB106

DigiKey Part Number
13-CS1206KKX7R8BB106TR-ND - Tape & Reel (TR)
13-CS1206KKX7R8BB106CT-ND - Cut Tape (CT)
13-CS1206KKX7R8BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1206KKX7R8BB106
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.54100$5.41
100$0.36880$36.88
1,000$0.27945$279.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26212$524.24
4,000$0.24784$991.36
6,000$0.24069$1,444.14
10,000$0.23277$2,327.70
14,000$0.22814$3,193.96
20,000$0.22368$4,473.60
50,000$0.21408$10,704.00
Manufacturers Standard Package