KGM21BCG1H101KM is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.54814
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.57303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.29000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05063
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.85136
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.21118
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05789
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H101KM

DigiKey Part Number
478-KGM21BCG1H101KMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H101KMCT-ND - Cut Tape (CT)
478-KGM21BCG1H101KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H101KM
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H101KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.11400$1.14
100$0.06960$6.96
1,000$0.04667$46.67
2,500$0.04098$102.45
5,000$0.03757$187.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04922$738.30
30,000$0.04646$1,393.80
45,000$0.04508$2,028.60
75,000$0.04355$3,266.25
105,000$0.04266$4,479.30
150,000$0.04180$6,270.00
Manufacturers Standard Package