
08055A101K4T2A | |
---|---|
DigiKey Part Number | 478-KAM21BCG1H101KTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H101KTCT-ND - Cut Tape (CT) 478-KAM21BCG1H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A101K4T2A |
Description | CAP CER 100PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A101K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.16500 | $1.65 |
100 | $0.10290 | $10.29 |
1,000 | $0.07103 | $71.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06101 | $244.04 |
8,000 | $0.05114 | $409.12 |
12,000 | $0.04935 | $592.20 |
20,000 | $0.04907 | $981.40 |
28,000 | $0.04662 | $1,305.36 |
40,000 | $0.04646 | $1,858.40 |
100,000 | $0.04534 | $4,534.00 |
200,000 | $0.04501 | $9,002.00 |