
KGM15BR71A105KM | |
---|---|
DigiKey Part Number | 478-KGM15BR71A105KMTR-ND - Tape & Reel (TR) 478-KGM15BR71A105KMCT-ND - Cut Tape (CT) 478-KGM15BR71A105KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A105KM |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A105KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14300 | $1.43 |
100 | $0.08830 | $8.83 |
1,000 | $0.06024 | $60.24 |
2,500 | $0.05329 | $133.22 |
5,000 | $0.04911 | $245.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04483 | $672.45 |
30,000 | $0.04226 | $1,267.80 |
45,000 | $0.04097 | $1,843.65 |
75,000 | $0.03954 | $2,965.50 |
105,000 | $0.03870 | $4,063.50 |
150,000 | $0.03790 | $5,685.00 |
375,000 | $0.03617 | $13,563.75 |