
KAM15AR71A105KT | |
---|---|
DigiKey Part Number | 478-KAM15AR71A105KTTR-ND - Tape & Reel (TR) 478-KAM15AR71A105KTCT-ND - Cut Tape (CT) 478-KAM15AR71A105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71A105KT |
Description | 0603 X7R 1UF10% 10V AEC-Q200 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.14300 | $1.43 |
100 | $0.08790 | $8.79 |
1,000 | $0.05994 | $59.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05010 | $200.40 |
8,000 | $0.04042 | $323.36 |
12,000 | $0.04020 | $482.40 |
20,000 | $0.03996 | $799.20 |
28,000 | $0.03981 | $1,114.68 |
40,000 | $0.03967 | $1,586.80 |
100,000 | $0.03861 | $3,861.00 |
200,000 | $0.03711 | $7,422.00 |
400,000 | $0.03679 | $14,716.00 |