
04021JR95PBSTR | |
---|---|
DigiKey Part Number | 478-9761-2-ND - Tape & Reel (TR) 478-9761-1-ND - Cut Tape (CT) 478-9761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021JR95PBSTR |
Description | CAP THIN FILM 0.95PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.95 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.95 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |
10 | $0.85200 | $8.52 |
100 | $0.60150 | $60.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.51176 | $255.88 |
1,000 | $0.48030 | $480.30 |
1,500 | $0.46455 | $696.83 |
2,500 | $0.44710 | $1,117.75 |
3,500 | $0.43690 | $1,529.15 |
5,000 | $0.42709 | $2,135.45 |
12,500 | $0.39799 | $4,974.88 |
25,000 | $0.39228 | $9,807.00 |